| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-BN5 |
629-M15-340-BN5
| Heilind Number: | EDA629-M15-340-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-BN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic systems. This high-performance plug, boasting a 5 A amperage rating, is perfect for demanding applications. With two rows of 15 positions, it offers ample connectivity options while ensuring reliable data transmission. Featuring a durable steel shell with nickel plating, and gold-plated contacts, it guarantees long-lasting performance even in harsh environments. The 4-40 threaded standoff and boardlocks make installation a breeze, while the PC tail termination method ensures secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for all your connectivity needs. Add it to your arsenal of IO connectors for seamless data transfer in D-Sub and D-Ribbon applications.

