| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-BT2 |
629-M15-340-BT2
| Heilind Number: | EDA629-M15-340-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-BT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for secure and efficient data transmission. Designed for optimal performance, this connector features a Plug gender, 2 rows for versatile connectivity, and a durable Steel shell material. With a termination method of PC Tail and gold contact plating, it ensures a stable and high-quality connection. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. Whether you're in the industrial, automotive, or telecommunications sector, this connector is a must-have for your connectivity needs.

