| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-BT5 |
629-M15-340-BT5
| Heilind Number: | EDA629-M15-340-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-BT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, this plug features a durable steel shell with gold-plated contacts for reliable signal transmission. With 15 positions in a 2-row configuration, it offers ample connectivity options. The 4-40 threaded standoff mount type with boardlocks ensures secure and stable attachment. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 125°C. Upgrade your setup with this essential component for seamless data transfer.

