| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-GN3 |
629-M15-340-GN3
| Heilind Number: | EDA629-M15-340-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-GN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Featuring a two-row design with 15 positions, this connector ensures secure and efficient data transmission. With a plug gender and PC Tail termination method, it offers a reliable connection for your applications. The 4-40 Threaded Insert mount type with Boardlocks_1 provides stability and ease of installation. Gold contact plating guarantees optimal signal conductivity, while the nickel-plated steel shell ensures durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this high-quality component.

