| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-GT3 |
629-M15-340-GT3
| Heilind Number: | EDA629-M15-340-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-GT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for seamless data transmission. This plug, designed for high-performance applications, features two rows and accommodates 15 positions, ensuring efficient signal transfer. With a durable steel shell and gold-plated contacts, it guarantees both robustness and optimal conductivity. The 4-40 threaded insert and boardlocks offer secure mounting options, while the PC tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is reliable in various environments. Upgrade your connectivity solutions with this essential component.

