| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-GT5 |
629-M15-340-GT5
| Heilind Number: | EDA629-M15-340-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-GT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Right Angle D-Sub Connector. Designed for optimal signal transmission, this connector features 15 gold-plated contacts, ensuring reliable and efficient power delivery. With a rugged steel shell and 4-40 Threaded Standoff mount type, it offers durability and secure installation. The PC Tail termination method guarantees easy and secure connection to your devices. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is suitable for a wide range of industrial applications. Upgrade your setup with this essential component for seamless data transfer.

