| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-LN2 |
629-M15-340-LN2
| Heilind Number: | EDA629-M15-340-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-LN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic assembly needs. Designed for optimal performance, this plug features two rows of 15 gold-plated contacts, ensuring efficient data transmission. Its durable steel shell with nickel plating guarantees longevity, even in harsh operating environments ranging from -55 to 125 °C. With a 4-40 threaded insert mount type and PC tail termination method, installation is a breeze. Whether you're a professional or DIY enthusiast, this connector is essential for seamless integration in your projects. Stay connected with confidence.

