| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-LN3 |
629-M15-340-LN3
| Heilind Number: | EDA629-M15-340-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-LN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a vital component for seamless electronic communication. Designed for optimal performance, this plug features dual rows, 15 positions, and a durable steel shell with nickel plating. With a 4-40 Threaded Insert mount type and Boardlocks_1 for secure attachment, it ensures reliability even in harsh environments. The PC Tail termination method and gold contact plating guarantee efficient signal transmission, while its 5 A amperage rating accommodates power-hungry applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this high-quality component, trusted by professionals worldwide.

