| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-LN6 |
629-M15-340-LN6
| Heilind Number: | EDA629-M15-340-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-LN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. Designed for optimal performance, this connector features a plug gender and two rows for efficient data transmission. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is a breeze. The gold contact plating ensures a secure and durable connection, while the nickel shell plating adds to its longevity. Made of steel, this connector is robust and can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity experience with this high-quality D-Sub Connector.

