| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-LT1 |
629-M15-340-LT1
| Heilind Number: | EDA629-M15-340-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-LT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance in various electronic applications, this connector features a durable steel shell and gold-plated contacts, ensuring reliable signal transmission. With a 2-row, 15-position configuration and a 5A amperage rating, it offers versatility for your connection needs. The through-hole mount type with PC tail termination method simplifies installation, while the operating temperature range of -55 to 125°C guarantees functionality in challenging environments. Upgrade your setup with this high-quality connector for seamless data transfer.

