| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-LT5 |
629-M15-340-LT5
| Heilind Number: | EDA629-M15-340-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-LT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in demanding applications. This high-quality connector features a sturdy steel shell with tin plating, ensuring durability and reliable signal transmission. With 15 gold-plated positions and a 5 A amperage rating, it offers superior conductivity for your electronic devices. Its 4-40 threaded standoff and boardlocks provide secure mounting on PCBs, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's ideal for use in various environments. Upgrade your connection setup with this premium plug connector, perfect for industrial, aerospace, and telecommunications applications.

