| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-WN2 |
629-M15-340-WN2
| Heilind Number: | EDA629-M15-340-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-WN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sleek design and durable construction, this connector is built to last. Featuring a plug gender and two rows for efficient connections, it ensures seamless performance. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy installation. Gold-plated contacts and nickel-plated shell guarantee reliable conductivity. With 15 positions and an amperage of 5A, it's perfect for various applications. Constructed with steel shell material, it can withstand harsh operating environments with a temperature range of -55 to 125°C. Trust in this high-quality connector for your projects.

