| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-WN3 |
629-M15-340-WN3
| Heilind Number: | EDA629-M15-340-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-WN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, featuring a robust design suitable for demanding applications. This high-performance connector boasts 15 positions, ideal for transmitting data efficiently. With a 4-40 Threaded Insert mount type and Boardlocks_1 for secure attachment, it ensures reliable connectivity in any setup. The PC Tail termination method simplifies installation, while gold contact plating guarantees optimal signal transmission. Constructed with durable steel shell material and nickel plating, it withstands harsh environments with ease. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

