| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-WT1 |
629-M15-340-WT1
| Heilind Number: | EDA629-M15-340-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-WT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a two-row configuration with 15 positions, allowing for seamless data transmission. With a durable steel shell and gold contact plating, it ensures reliable conductivity in even the most demanding environments. The through-hole mount type and PC tail termination method offer easy installation. Operating efficiently in temperatures ranging from -55 to 125°C, it's suitable for a wide range of applications. Upgrade your connectivity setup with this high-quality connector.

