| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-WT2 |
629-M15-340-WT2
| Heilind Number: | EDA629-M15-340-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-WT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for precision and performance, this plug boasts a durable steel shell and gold-plated contacts, offering reliable signal transmission in even the harshest environments. With a 15-position, 2-row configuration, it's perfect for high-density applications. Its 4-40 threaded insert mount and PC tail termination ensure secure and convenient installation. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your industrial or electronic projects. Trust in its 5A amperage rating and tin-plated shell for optimal conductivity and longevity. Upgrade your connectivity standards with this essential component.

