| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-BN1 |
629-M15-640-BN1
| Heilind Number: | EDA629-M15-640-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-BN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This high-performance plug, featuring two rows of 15 positions, is designed for through-hole mounting with a PC tail termination method. With a durable steel shell and nickel plating, it ensures reliable performance in even the harshest environments, operating flawlessly in temperatures ranging from -55 to 125°C. Boasting gold contact plating, it guarantees excellent conductivity, making it ideal for various applications in the computer, telecommunications, and industrial sectors. Upgrade your connectivity setup with this essential component, crafted for durability and efficiency.

