| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-BN2 |
629-M15-640-BN2
| Heilind Number: | EDA629-M15-640-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-BN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, featuring a robust construction designed for optimal performance. This essential component, with 15 positions and dual rows, ensures seamless data transmission in a variety of applications. Built for durability, it boasts a steel shell with nickel plating, guaranteeing reliable operation even in harsh environments. The gold-plated contacts provide excellent conductivity, while the PC Tail termination method facilitates easy installation. With a 5A amperage rating and an operating temperature range of -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Upgrade your setup with this high-quality Plug connector, offering efficiency and longevity in every connection.

