| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-BN5 |
629-M15-640-BN5
| Heilind Number: | EDA629-M15-640-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-BN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector. Designed for efficient power transmission, this plug features a 5A amperage, making it ideal for a variety of applications. With two rows and 15 positions, it offers ample connectivity options. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees a reliable connection. Gold contact plating and nickel shell plating enhance conductivity and durability. Constructed with high-quality steel, this connector is built to withstand harsh operating conditions, with an operating temperature range of -55 to 125 °C. Stay connected with confidence using this essential component.

