| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-BT3 |
629-M15-640-BT3
| Heilind Number: | EDA629-M15-640-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-BT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic assembly needs. Designed for optimal performance, this plug features two rows and 15 positions, ensuring seamless data transmission. With a 5 A amperage rating and gold-plated contacts, it guarantees efficient power delivery and signal integrity. The durable steel shell with tin plating offers enhanced durability, while the 4-40 threaded insert and boardlocks provide secure mounting. Ideal for a wide range of applications, from industrial machinery to telecommunications equipment, this connector operates flawlessly in temperature extremes from -55 to 125 °C. Trust in the quality and precision of this essential component for your connectivity requirements.

