| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-GN5 |
629-M15-640-GN5
| Heilind Number: | EDA629-M15-640-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-GN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows for efficient data transmission. With a 5A amperage rating, it ensures reliable power delivery. The durable steel shell with nickel plating guarantees long-lasting quality, while gold-plated contacts maintain signal integrity. Its 4-40 Threaded Standoff and Boardlocks mount type provide secure attachment to PCBs. Terminate with ease using PC Tail connections. With 15 positions, it's perfect for various applications. Operating in temperatures ranging from -55 to 125°C, it's suitable for diverse environments. Upgrade your systems with this essential connector.

