| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-LN1 |
629-M15-640-LN1
| Heilind Number: | EDA629-M15-640-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-LN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic devices. Designed for optimal functionality, this connector features a durable steel shell plated with nickel for enhanced durability. With a 15-position layout on two rows, it offers ample capacity for your connectivity needs. The PC Tail termination method ensures secure and reliable connections, while the gold contact plating guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is suitable for various applications. Whether you're a professional in the tech industry or a DIY enthusiast, this plug connector is a must-have for seamless connectivity. Upgrade your setup today with this essential component.

