| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-LN2 |
629-M15-640-LN2
| Heilind Number: | EDA629-M15-640-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-LN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Featuring a durable steel shell with nickel plating, it ensures long-lasting performance even in demanding environments. With 15 gold-plated positions and a 4-40 threaded insert mount type, this connector guarantees reliable signal integrity. Its PC tail termination method offers easy installation, making it ideal for various industrial applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's a dependable solution for your connectivity needs. Upgrade your systems with this high-quality connector for seamless data transfer.

