| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-LN3 |
629-M15-640-LN3
| Heilind Number: | EDA629-M15-640-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-LN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for high-performance applications. This 15-position plug features a sturdy steel shell with nickel plating, ensuring durability in demanding environments. With gold contact plating and a PC Tail termination method, it guarantees optimal signal transfer with minimal interference. Designed for efficiency, it offers two rows of connections and 4-40 Threaded Insert Boardlocks for secure mounting. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's the perfect choice for industrial, aerospace, and telecommunications systems. Upgrade your setup with this essential component, and experience seamless connectivity like never before.

