| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-LN6 |
629-M15-640-LN6
| Heilind Number: | EDA629-M15-640-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-LN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic setups. This Plug connector, featuring two rows and a 4-40 Threaded Standoff mount type, ensures secure and stable connections. With PC Tail termination method and Gold contact plating, it guarantees reliable signal transmission. The Nickel shell plating and Steel shell material provide durability, while its 15 positions accommodate multiple connections. Operating efficiently within a wide temperature range of -55 to 125 °C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.

