| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-LT2 |
629-M15-640-LT2
| Heilind Number: | EDA629-M15-640-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-LT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a cutting-edge component designed for seamless data transmission. With a durable steel shell and gold-plated contacts, this connector ensures reliable performance in even the most demanding environments. Its 15 positions and 2 rows provide ample connectivity options, while the PC tail termination method guarantees easy installation. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is suitable for a wide range of applications. Upgrade your setups with this high-quality connector and experience uninterrupted connectivity like never before.

