| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-LT3 |
629-M15-640-LT3
| Heilind Number: | EDA629-M15-640-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-LT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our sleek Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows for efficient data transmission. With a durable steel shell and 4-40 Threaded Insert mount type, it ensures secure attachment to your devices. The PC Tail termination method and gold contact plating guarantee reliable signal conductivity, while the tin shell plating offers corrosion resistance. With 15 positions and a 5A amperage rating, it's perfect for high-speed data transfer. Operable in extreme temperatures ranging from -55 to 125 °C, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential connector.

