| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-LT5 |
629-M15-640-LT5
| Heilind Number: | EDA629-M15-640-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-LT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this connector boasts a 5A amperage rating, making it suitable for various applications. With a plug gender and two rows of 15 positions each, it offers versatility in your setup. The 4-40 threaded standoff and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Featuring gold contact plating and tin shell plating, this connector guarantees reliable conductivity. Constructed with durable steel shell material, it can withstand harsh environments with an operating temperature range of -55 to 125°C. Upgrade your connectivity solutions with this essential component.

