| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-WN3 |
629-M15-640-WN3
| Heilind Number: | EDA629-M15-640-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-WN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for efficient data transmission. Designed for high-performance applications, this connector boasts a durable steel shell with nickel plating for enhanced longevity and reliability. With a 2-row, 15-position configuration and 4-40 threaded insert mount type, it ensures secure and stable connections on your circuit board. The PC tail termination method and gold contact plating guarantee optimal signal conductivity, while the 5A amperage rating supports reliable power delivery. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component and experience seamless connectivity like never before.

