| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-WN6 |
629-M15-640-WN6
| Heilind Number: | EDA629-M15-640-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-WN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for optimal signal transmission. This plug connector features a durable steel shell with nickel plating, ensuring longevity and reliable performance in various environments. With a 2-row, 15-position configuration and 4-40 Threaded Standoff mount type, it offers secure and efficient connections for your electronic devices. The PC Tail termination method and gold contact plating guarantee excellent conductivity, while the -55 to 125 °C operating temperature range makes it suitable for a wide range of applications. Upgrade your connectivity setup with this essential component for seamless data transfer.

