629-M15-640-WT4

Heilind Number:EDA629-M15-640-WT4
Manufacturer:EDAC
Manufacturer Number:629-M15-640-WT4
ECAD Model:
3D Model

Description:

629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 629-M15-640-WT4
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA629-M15-640-WT4

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. With a durable steel shell and gold-plated contacts, this connector guarantees reliable performance in any environment. Its 15 positions, spread across 2 rows, offer ample connectivity options, while the 4-40 threaded insert mount type ensures easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a versatile solution for various applications. Trust in our connector for efficient and durable connections in your setups.