| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-640-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-640-WT5 |
629-M15-640-WT5
| Heilind Number: | EDA629-M15-640-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-640-WT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Right Angle D-Sub Connector. Designed for optimal performance, this connector ensures seamless transmission with its 15 gold-plated positions, catering to diverse electronic needs. Its durable steel shell, featuring tin plating, guarantees longevity even in demanding environments. With a 5A amperage rating and operating temperature range of -55 to 125°C, it's reliable for various applications. The 2-row, plug gender design, along with 4-40 Threaded Standoff and Boardlocks for mounting, offers versatility in installation. Utilizing PC Tail termination, it facilitates easy and secure connections. Upgrade your connectivity solutions with this high-quality connector, a must-have in the world of electronics.

