| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-240-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-240-BN4 |
629-M25-240-BN4
| Heilind Number: | EDA629-M25-240-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-240-BN4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed for durability and performance, this connector features gold flash contact plating and a nickel shell plating, ensuring reliable conductivity in any environment. With 25 positions spread across two rows, it offers ample connectivity options for your applications. The PC tail termination method and 4-40 threaded insert mount type make installation a breeze, while the steel shell material guarantees long-lasting resilience. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for a wide range of industrial and electronic devices. Upgrade your connectivity solutions today with this essential component.

