| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-240-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-240-GT2 |
629-M25-240-GT2
| Heilind Number: | EDA629-M25-240-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-240-GT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. With a robust steel shell and gold flash contact plating, it ensures reliable data transmission while withstanding harsh environments. Featuring 25 positions in a two-row configuration, this connector offers ample connectivity options. Its 4-40 threaded insert mount and PC tail termination method provide secure and versatile installation. Operating efficiently in temperatures ranging from -55 to 125°C, it's suitable for use in diverse industrial settings. Upgrade your setup with this high-quality connector for seamless signal transfer.

