| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-240-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-240-WT2 |
629-M25-240-WT2
| Heilind Number: | EDA629-M25-240-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-240-WT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution designed for seamless integration in a variety of applications. Featuring a two-row configuration and a 4-40 Threaded Insert mount type, this connector ensures secure and stable connections. With a current rating of 5 A and gold flash contact plating, it guarantees efficient power transmission with minimal signal loss. Its durable steel shell and tin plating provide robust protection against environmental factors, making it suitable for use in a wide range of operating conditions. Whether you're establishing data links or power connections, this connector offers high performance and longevity, meeting your connectivity needs with precision. Upgrade your systems with this essential component and experience seamless functionality.

