| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-240-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-240-WT3 |
629-M25-240-WT3
| Heilind Number: | EDA629-M25-240-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-240-WT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a vital component for high-performance applications. Designed for efficiency and durability, this connector features a two-row, 25-position layout, making it ideal for complex circuitry. With a 5A amperage rating, it ensures reliable power transmission. The plug design and 4-40 threaded insert mount type offer secure and stable installation on your PCB. Its PC tail termination method and gold flash contact plating guarantee excellent conductivity, while the steel shell with tin plating provides robust protection. Operating flawlessly in a wide temperature range (-55 to 125 °C), this connector is a versatile solution for your connectivity needs. Trust in its quality for seamless data and signal transfer in your electronic systems.

