| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-240-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-240-WT5 |
629-M25-240-WT5
| Heilind Number: | EDA629-M25-240-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-240-WT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for precision connectivity in electronic systems. Designed for optimal performance, this plug features a durable steel shell with gold flash contact plating, ensuring reliable signal transmission. With 25 positions spread across two rows, it offers ample connectivity options for your applications. The 4-40 threaded standoff and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a versatile solution for various industries. Trust in its high-quality construction to meet your connectivity needs with efficiency and durability.

