| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-340-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-340-BN2 |
629-M25-340-BN2
| Heilind Number: | EDA629-M25-340-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-340-BN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for optimal signal transmission. With a robust steel shell and nickel plating, it ensures durability and reliability in various applications. Featuring 25 gold-plated contacts, this connector guarantees seamless data transfer with minimal signal loss. Its 4-40 Threaded Insert mount type and PC Tail termination method make installation a breeze, while its 5A amperage rating caters to power-intensive devices. Operating flawlessly in temperatures ranging from -55 to 125°C, it's perfect for industrial and harsh environments. Upgrade your connectivity setup with this essential component.

