| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-340-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-340-GN3 |
629-M25-340-GN3
| Heilind Number: | EDA629-M25-340-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-340-GN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. With 25 positions and two rows, this Plug connector offers reliable connectivity for a wide range of applications. Featuring a durable steel shell with nickel plating, it ensures long-lasting durability even in demanding environments. The PC Tail termination method and gold contact plating guarantee secure and efficient connections. Suitable for high-speed data transmission, it has an amperage rating of 5A. Its 4-40 threaded insert and Boardlocks_1 mount type make installation easy and secure. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a must-have for any project requiring stable and high-quality connections. Upgrade your setup today with this essential component.

