| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-340-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-340-LT5 |
629-M25-340-LT5
| Heilind Number: | EDA629-M25-340-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-340-LT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This high-performance plug features two rows of 25 gold-plated contacts, ensuring reliable signal transmission. Built with a durable steel shell plated in tin, it offers robust protection and longevity. Ideal for industrial applications, it can withstand extreme temperatures ranging from -55 to 125 °C. With a 4-40 threaded standoff and boardlocks for secure mounting, and PC tail termination for easy installation, this connector guarantees a stable and efficient connection in any environment. Elevate your connectivity solutions with this essential component.

