| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-340-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-340-WN4 |
629-M25-340-WN4
| Heilind Number: | EDA629-M25-340-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-340-WN4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for secure and efficient data transmission. Designed for high performance, this connector boasts a gold-plated PC Tail termination method, ensuring reliable conductivity. With 25 positions across two rows, it offers ample connectivity options for your applications. Its robust steel shell with nickel plating guarantees durability in various environments, while the 4-40 Threaded Insert mount type facilitates easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and commercial use. Trust in its 5A amperage and plug gender for seamless connectivity in your projects. Elevate your connectivity experience with this essential component.

