| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-340-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-340-WN6 |
629-M25-340-WN6
| Heilind Number: | EDA629-M25-340-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-340-WN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, crafted for seamless integration in your electronic systems. This high-quality plug features two rows with a total of 25 positions, offering versatile connectivity options. With a durable steel shell and reliable gold-plated contacts, it ensures optimal performance even in demanding environments. The 4-40 threaded standoff mount type and PC tail termination method make installation a breeze, while the nickel shell plating adds an extra layer of protection. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for your connectivity needs. Upgrade your setup with this essential component that guarantees efficient data transmission and power delivery.

