| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-340-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-340-WT4 |
629-M25-340-WT4
| Heilind Number: | EDA629-M25-340-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-340-WT4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. This high-quality connector, featuring a plug design and two rows for optimal connectivity, is engineered for durability and performance. With a 5A amperage rating, it ensures reliable power delivery in various applications. Its 4-40 Threaded Insert_1 mount type and PC Tail termination method guarantee easy installation and stability. The gold contact plating and tin shell plating offer excellent conductivity and corrosion resistance, while the steel shell material ensures robustness in harsh environments. With 25 positions, this connector accommodates multiple connections, making it ideal for industrial and commercial use. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is a dependable solution for demanding scenarios. Upgrade your connectivity standards with this essential component.

