| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-340-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-340-WT6 |
629-M25-340-WT6
| Heilind Number: | EDA629-M25-340-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-340-WT6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. Designed for optimal performance, this connector features a two-row, 25-position layout suitable for various applications. Its durable steel shell with tin plating ensures reliable conductivity, while gold-plated contacts guarantee superior signal transmission. With a 4-40 threaded standoff mount and PC tail termination method, installation is a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, it's perfect for both industrial and commercial use. Upgrade your setup with this high-quality connector, a must-have in any tech enthusiast's arsenal.

