| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-640-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-640-GN2 |
629-M25-640-GN2
| Heilind Number: | EDA629-M25-640-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-640-GN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in electronic systems. Featuring a durable steel shell with nickel plating, this connector ensures reliable signal transmission in even the most demanding environments. With 25 gold-plated contacts, it offers exceptional conductivity and signal integrity. Its 4-40 threaded insert mount type and PC tail termination method make installation easy and secure. Operating efficiently in temperatures ranging from -55 to 125°C, it is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have component for your projects. Upgrade your connections today with this versatile and dependable plug.

