| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-640-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-640-LN2 |
629-M25-640-LN2
| Heilind Number: | EDA629-M25-640-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-640-LN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic setups. This plug connector, featuring two rows and 25 positions, ensures reliable data transmission with its durable steel shell construction and gold-plated contacts. With a 4-40 threaded insert for secure mounting and PC tail termination method, it offers easy installation and maintenance. Operating efficiently in temperatures ranging from -55 to 125 °C, it's ideal for use in diverse industrial applications. Stay connected with confidence using this high-performance connector.

