| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-640-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-640-LT1 |
629-M25-640-LT1
| Heilind Number: | EDA629-M25-640-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-640-LT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Right Angle D-Sub Connector. Designed for precision and performance, this plug features two rows for enhanced functionality. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission in even the most demanding environments. Ideal for through-hole mounting with PC tail termination, it offers easy installation and secure connectivity. Operating smoothly in a wide temperature range from -55 to 125 °C, it's perfect for industrial and commercial applications. Upgrade your setup with this essential connector for seamless data transfer.

