| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-640-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-640-LT5 |
629-M25-640-LT5
| Heilind Number: | EDA629-M25-640-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-640-LT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for reliability, it features a plug gender, 2 rows with a total of 25 positions, and a 4-40 Threaded Standoff mount type with Boardlocks for secure attachment. The PC Tail termination method ensures easy installation, while gold contact plating guarantees optimal conductivity. With a durable steel shell and tin plating, it withstands harsh environments, operating smoothly in temperatures ranging from -55 to 125 °C. Upgrade your connections with this essential component.

