| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-640-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-640-WT3 |
629-M25-640-WT3
| Heilind Number: | EDA629-M25-640-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-640-WT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for seamless integration in a variety of applications. With a compact form factor and durable construction, this connector ensures reliable performance in challenging environments. Featuring 25 positions and two rows, it offers ample connectivity options for your projects. The 4-40 Threaded Insert mount type, along with PC Tail termination method, guarantees secure and stable attachment to your circuit boards. Gold contact plating and tin shell plating provide excellent conductivity and corrosion resistance, while the steel shell material ensures long-lasting durability. With an operating temperature range of -55 to 125 °C, this connector is suitable for use in a wide range of settings. Trust in its 5 A amperage rating and Plug gender for efficient power and signal transmission. Elevate your connectivity setup with this essential component.

