| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-640-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-640-WT5 |
629-M25-640-WT5
| Heilind Number: | EDA629-M25-640-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-640-WT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed to deliver reliable performance in a variety of applications. With a 5A amperage rating, it ensures efficient power transmission. Featuring a Plug gender and two rows, it offers versatility in your setup. The 4-40 Threaded Standoff and Boardlocks mount type guarantee secure attachment to your system. Utilizing PC Tail termination method and boasting Gold contact plating, it ensures optimal signal conductivity. The Tin shell plating and Steel shell material provide durability and longevity, even in harsh environments. With 25 positions, this connector accommodates multiple connections, making it a crucial component in your setup. Operating smoothly in temperatures ranging from -55 to 125°C, it is suitable for a wide range of operating conditions. Upgrade your connectivity with this high-quality D-Sub Connector.

