| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-BN1 |
629-M37-240-BN1
| Heilind Number: | EDA629-M37-240-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-BN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring longevity and reliability even in harsh environments. With a 37-position, 2-row configuration, it offers ample connectivity options for your devices. The through-hole mount type and PC tail termination method make installation a breeze, while the gold flash contact plating guarantees excellent signal transmission. Rated for 5A of current and capable of operating in temperatures ranging from -55 to 125°C, this connector is perfect for industrial and commercial applications where robustness is key. Stay connected with confidence using this essential component.

